B14HD-L-257-B-4 | ||
---|---|---|
DigiKey Part Number | 2024-1039-ND | |
Manufacturer | ||
Manufacturer Product Number | B14HD-L-257-B-4 | |
Description | OPEN FRAME SOLENOID B14HD-L - LA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.400" (10.16mm) Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | B14HD-L-257-B-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.400" (10.16mm) | |
Power (Watts) | 22 W | |
DC Resistance (DCR) | 7Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.460" L x 0.790" W x 1.024" H (37.08mm x 20.07mm x 26.01mm) | |
Diameter - Shaft | 0.394" (10.00mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.52000 | ¥514.52 |
10 | ¥487.40000 | ¥4,874.00 |
100 | ¥406.16470 | ¥40,616.47 |