152099-233 | ||
---|---|---|
DigiKey Part Number | 2024-1081-ND | |
Manufacturer | ||
Manufacturer Product Number | 152099-233 | |
Description | TUBULAR SOLENOID STA PULL 1 X 1- | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.375" (9.53mm) Stroke 24VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.375" (9.53mm) | |
Power (Watts) | 6.2 W | |
DC Resistance (DCR) | 93.1Ohm | |
Bushing Thread | 3/4-16 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.000" Dia x 1.125" L (25.40mm x 28.58mm) | |
Diameter - Shaft | 0.437" (11.10mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.29000 | ¥265.29 |
50 | ¥225.48920 | ¥11,274.46 |
100 | ¥212.22560 | ¥21,222.56 |