3021-A-N-500 | ||
---|---|---|
DigiKey Part Number | 788-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | 3021-A-N-500 | |
Description | LED DRIVER CC AC/DC 32V 500MA | |
Customer Reference | ||
Detailed Description | 500mA 32V (Max) Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7VAC | |
Voltage - Input (Max) | 24VAC | |
Voltage - Output | 32V (Max) | |
Current - Output (Max) | 500mA | |
Power (Watts) | 16 W | |
Dimming | - | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | |
Approval Agency | - | |
Weight | - |