7006-H-500 | ||
---|---|---|
DigiKey Part Number | 788-1035-ND | |
Manufacturer | ||
Manufacturer Product Number | 7006-H-500 | |
Description | LED DRIVER CC AC/DC 500MA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 500mA Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8VAC | |
Voltage - Input (Max) | 24VAC | |
Voltage - Output | - | |
Current - Output (Max) | 500mA | |
Dimming | - | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.00" L x 0.50" Dia (51.0mm x 13.0mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥116.87700 | ¥1,168.77 |