2009 | |
---|---|
DigiKey Part Number | 788-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2009 |
Description | LED DRIVER CC BOOST 8V 350MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350mA 8V Constant Current LED Driver Boost Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3V | |
Voltage - Output | 8V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 1.5 W | |
Dimming | - | |
Features | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.45" L x 0.30" W x 0.26" H (11.5mm x 7.6mm x 6.6mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.92000 | ¥67.92 |
100 | ¥65.96620 | ¥6,596.62 |
250 | ¥64.09604 | ¥16,024.01 |