SMS-205C | ||
---|---|---|
DigiKey Part Number | 1798-1186-ND | |
Manufacturer | ||
Manufacturer Product Number | SMS-205C | |
Description | RF SHIELD 1" X 1.522" SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 1.000" (25.40mm) X 1.522" (38.66mm) Vented Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.01mm) | |
Length - Overall | 1.522" (38.66mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.76000 | ¥6.76 |
10 | ¥5.95000 | ¥59.50 |
25 | ¥5.58880 | ¥139.72 |
100 | ¥4.56130 | ¥456.13 |
250 | ¥4.23680 | ¥1,059.20 |
500 | ¥3.60578 | ¥1,802.89 |
1,000 | ¥2.88462 | ¥2,884.62 |
2,500 | ¥2.61419 | ¥6,535.47 |
5,000 | ¥2.43390 | ¥12,169.50 |