SMS-205F | ||
---|---|---|
DigiKey Part Number | 1798-1187-2-ND - Tape & Reel (TR) 1798-1187-1-ND - Cut Tape (CT) 1798-1187-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMS-205F | |
Description | RF SHIELD 1" X 1.5" SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.33000 | ¥24.33 |
10 | ¥21.85800 | ¥218.58 |
25 | ¥20.66600 | ¥516.65 |
100 | ¥17.91030 | ¥1,791.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.99164 | ¥4,247.91 |
500 | ¥15.24632 | ¥7,623.16 |
1,250 | ¥12.85841 | ¥16,073.01 |
2,500 | ¥12.21549 | ¥30,538.73 |
6,250 | ¥11.75626 | ¥73,476.62 |