5204-0028-40 | ||
---|---|---|
DigiKey Part Number | 1798-1117-ND | |
Manufacturer | ||
Manufacturer Product Number | 5204-0028-40 | |
Description | CONN EMI GASKET 25 BEIGE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector EMI Gasket 25 Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-38999 Series I, III Flange Connector | |
Shell Size - Insert | 25 | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.80000 | ¥197.80 |
20 | ¥182.46050 | ¥3,649.21 |
40 | ¥174.26200 | ¥6,970.48 |
100 | ¥155.81080 | ¥15,581.08 |
260 | ¥148.63504 | ¥38,645.11 |
500 | ¥141.45974 | ¥70,729.87 |