5204-0016-40 | ||
---|---|---|
DigiKey Part Number | 1798-1093-ND | |
Manufacturer | ||
Manufacturer Product Number | 5204-0016-40 | |
Description | CONN EMI GASKET 17 18 BEIGE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector EMI Gasket 17, 18 Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-38999 Series I, II, III Flange Connector | |
Shell Size - Insert | 17, 18 | |
Material | Fluorosilicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.37000 | ¥155.37 |
20 | ¥142.79450 | ¥2,855.89 |
40 | ¥136.87575 | ¥5,475.03 |
100 | ¥120.59860 | ¥12,059.86 |
260 | ¥114.67965 | ¥29,816.71 |
500 | ¥107.28096 | ¥53,640.48 |