44-CBSA-1.0X2.25X0.4 | ||
---|---|---|
DigiKey Part Number | 44-CBSA-1.0X2.25X0.4-ND | |
Manufacturer | ||
Manufacturer Product Number | 44-CBSA-1.0X2.25X0.4 | |
Description | RF SHIELD 1" X 2.25" T/H | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 2.250" (57.15mm) Non-Vented Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 2.250" (57.15mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥196.00708 | ¥4,704.17 |