SII9437CNUCTR | ||
---|---|---|
DigiKey Part Number | 220-SII9437CNUCTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SII9437CNUCTR | |
Description | IC RX EARC AUDIO HDMI ETHR 32QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Video Interface IC I2S HDMI 1.3 32-QFN (4x4) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Interface | |
Applications | Professional Video | |
Standards | HDMI 1.3 | |
Control Interface | I2S | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥31.19624 | ¥124,784.96 |