SII164CTG64 | ||
---|---|---|
DigiKey Part Number | 220-2189-ND | |
Manufacturer | ||
Manufacturer Product Number | SII164CTG64 | |
Description | IC VIDEO TRANSMITTER 64TQFP | |
Customer Reference | ||
Detailed Description | Video Transmitter IC I2C DVI 1.0 64-TQFP (10x10) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | SII164CTG64 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Transmitter | |
Applications | Professional Video | |
Standards | DVI 1.0 | |
Control Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SiI 164 |
PCN Obsolescence/ EOL | Mult DEV EOL 27/Dec/2023 |
PCN Design/Specification | Top Mark Format Change 20/Dec/2023 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet | SiI 164 |
EDA Models | SII164CTG64 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
25 | ¥29.26600 | ¥731.65 |
100 | ¥28.00590 | ¥2,800.59 |
Attribute | Description |
---|---|
Other Names | SII164CTG64-ND 220-2189 |
Standard Package | 64 |