M4A5-192/96-12VNI | ||
---|---|---|
DigiKey Part Number | 220-1832-ND | |
Manufacturer | ||
Manufacturer Product Number | M4A5-192/96-12VNI | |
Description | IC CPLD 192MC 12NS 144TQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 12 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 192 | |
Number of I/O | 96 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥503.64000 | ¥503.64 |
25 | ¥438.78960 | ¥10,969.74 |
100 | ¥422.61720 | ¥42,261.72 |