LT1801IS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1801IS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1801IS8#PBF | |
Description | IC OPAMP GP 2 CIRCUIT 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1801IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |
10 | ¥55.61800 | ¥556.18 |
25 | ¥53.03240 | ¥1,325.81 |
100 | ¥46.04710 | ¥4,604.71 |
300 | ¥43.97773 | ¥13,193.32 |
500 | ¥40.09740 | ¥20,048.70 |
1,000 | ¥34.92355 | ¥34,923.55 |