LCMXO3LF-6900C-5BG400C | ||
---|---|---|
DigiKey Part Number | 220-1984-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO3LF-6900C-5BG400C | |
Description | IC FPGA 335 I/O 400CABGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 335 245760 6864 400-LFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO3LF-6900C-5BG400C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 858 | |
Number of Logic Elements/Cells | 6864 | |
Total RAM Bits | 245760 | |
Number of I/O | 335 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-CABGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.67000 | ¥198.67 |
25 | ¥173.62760 | ¥4,340.69 |
100 | ¥167.01920 | ¥16,701.92 |