LCMXO2-1200ZE-1UWG25ITR50 | ||
---|---|---|
DigiKey Part Number | 220-1892-2-ND - Tape & Reel (TR) 220-1892-1-ND - Cut Tape (CT) 220-1892-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2-1200ZE-1UWG25ITR50 | |
Description | IC FPGA 18 I/O 25WLCSP | |
Customer Reference | ||
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 18 65536 1280 25-UFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO2-1200ZE-1UWG25ITR50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 18 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 25-WLCSP | |
Base Product Number |