LCMXO2-1200ZE-1UWG25ITR1K | ||
---|---|---|
DigiKey Part Number | 220-2125-2-ND - Tape & Reel (TR) 220-2125-1-ND - Cut Tape (CT) 220-2125-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2-1200ZE-1UWG25ITR1K | |
Description | IC FPGA 18 I/O 25WLCSP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 18 65536 1280 25-WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO2-1200ZE-1UWG25ITR1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 18 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 25-WLCSP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
PCN Other | I2C Read-Back Failure Feb/2015 |
HTML Datasheet | MachXO2™ Family Datasheet |
EDA Models | LCMXO2-1200ZE-1UWG25ITR1K Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
25 | ¥72.35200 | ¥1,808.80 |
100 | ¥69.22200 | ¥6,922.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥69.22202 | ¥69,222.02 |
Attribute | Description |
---|---|
Other Names | 220-2125-1 220-2125-2 220-2125-6 LCMXO2-1200ZE-1UWG25ITR1K-ND |
Standard Package | 1,000 |