ICE40LP8K-CM225 | ||
---|---|---|
DigiKey Part Number | 220-1573-ND | |
Manufacturer | ||
Manufacturer Product Number | ICE40LP8K-CM225 | |
Description | IC FPGA 178 I/O 225UCBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | iCE40™ LP Field Programmable Gate Array (FPGA) IC 178 131072 7680 225-VFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | ICE40LP8K-CM225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 960 | |
Number of Logic Elements/Cells | 7680 | |
Total RAM Bits | 131072 | |
Number of I/O | 178 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 225-UCBGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.17000 | ¥123.17 |
25 | ¥107.31400 | ¥2,682.85 |
100 | ¥103.04570 | ¥10,304.57 |