ICE40LM1K-SWG25TR50 | |
---|---|
DigiKey Part Number | 220-1871-2-ND - Tape & Reel (TR) 220-1871-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ICE40LM1K-SWG25TR50 |
Description | IC FPGA 18 I/O 25WLCSP |
Customer Reference | |
Detailed Description | iCE40™ LM Field Programmable Gate Array (FPGA) IC 18 65536 1000 25-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 125 | |
Number of Logic Elements/Cells | 1000 | |
Total RAM Bits | 65536 | |
Number of I/O | 18 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 25-WLCSP (1.7x1.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
25 | ¥26.68040 | ¥667.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥26.68040 | ¥1,334.02 |
100 | ¥24.11500 | ¥2,411.50 |