
4180502 | |
|---|---|
DigiKey Part Number | 2181-4180502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4180502 |
Description | HOOK-UP STRND 20AWG BLU FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 16/0.0083" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 300V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1007/1569 |
Conductor Strand 16/0.0083" | Features Oil Resistant |
Conductor Material | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.00000 | ¥8.00 |
| 5 | ¥7.15200 | ¥35.76 |
| 10 | ¥6.82000 | ¥68.20 |
| 25 | ¥6.39760 | ¥159.94 |
| 50 | ¥6.09240 | ¥304.62 |
| 100 | ¥5.79910 | ¥579.91 |





