20 AWG Hook-Up Wire 16/0.0083" Blue 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4180502

DigiKey Part Number
2181-4180502-25-ND
Manufacturer
Manufacturer Product Number
4180502
Description
HOOK-UP WIRE 20AWG BU 1=25 FT
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 16/0.0083" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.102" (2.59mm)
Series
Length
25.00' (7.62m)
Packaging
Bulk
Voltage
300V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1007/1569
Conductor Strand
16/0.0083"
Features
Oil Resistant
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 20AWG BLU FEET
In-Stock: 1773
Unit Price: ¥8.00000
HOOK-UP WIRE 20AWG BU 1=5 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 20AWG BU 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 20AWG BU 1=100 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 20AWG BU 1=10 FT
In-Stock: 0
Unit Price: