Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.237" (6.02mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.35000 | ¥352.35 |
2 | ¥334.19500 | ¥668.39 |
5 | ¥317.85000 | ¥1,589.25 |
10 | ¥297.86700 | ¥2,978.67 |
25 | ¥285.15640 | ¥7,128.91 |
50 | ¥270.62900 | ¥13,531.45 |
100 | ¥254.28200 | ¥25,428.20 |