Hood Connector Side Entry M25 HA32 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19576000

DigiKey Part Number
2181-19576000-ND
Manufacturer
Manufacturer Product Number
19576000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 HA32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
LAPP
Thread Size
M25
Series
Size / Dimension
3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum Alloy
Style
Side Entry
Housing Finish
Powder Coated
Size
HA32
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.54000¥264.54
10¥224.82300¥2,248.23
25¥210.74960¥5,268.74
50¥200.69300¥10,034.65
100¥191.12170¥19,112.17
250¥179.16936¥44,792.34
500¥170.63010¥85,315.05