6 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Insert, Male Pins Solder
M8/M12 Industrial Circular Electrical Connectors

09151062603

DigiKey Part Number
1195-8655-ND
Manufacturer
Manufacturer Product Number
09151062603
Description
CONN MALE INSERT 6POS SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
09151062603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
20A
Connector Type
Voltage Rating
300V
Number of Positions
6
Operating Temperature
-40°C ~ 125°C
Shell Size - Insert
M23-6
Insert Material
Polyamide (PA), Nylon
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.54000¥234.54
10¥199.35700¥1,993.57
25¥186.87560¥4,671.89
50¥177.96040¥8,898.02
100¥169.47210¥16,947.21
250¥158.87392¥39,718.48
500¥151.30206¥75,651.03