Black 12 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 12 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Molex FiT City

2174831203

DigiKey Part Number
900-2174831203-ND
Manufacturer
Manufacturer Product Number
2174831203
Description
MINIFIT SR. M-S 225MM 12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 12 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174831203 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
12 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.31000¥36.31
10¥30.85500¥308.55
25¥28.92520¥723.13
50¥27.54240¥1,377.12
100¥26.22660¥2,622.66
250¥24.58440¥6,146.10
500¥23.41120¥11,705.60
1,000¥22.29459¥22,294.59
2,500¥20.90023¥52,250.58
Manufacturers Standard Package