Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300241541 | HARTING | 21 | 1195-3142-ND | ¥288.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.50000 | ¥207.50 |
| 10 | ¥176.36800 | ¥1,763.68 |
| 25 | ¥165.31960 | ¥4,132.99 |
| 50 | ¥157.43060 | ¥7,871.53 |
| 100 | ¥149.92130 | ¥14,992.13 |
| 250 | ¥140.54416 | ¥35,136.04 |
| 500 | ¥133.84584 | ¥66,922.92 |










