MPR3002000-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPR3002000-01
MPR3002000-01

MPR3002000-01

DigiKey Part Number
1829-1011-ND
Manufacturer
Manufacturer Product Number
MPR3002000-01
Description
MATCHPORT AR DEVICE SERVER, AES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
802.11b/g Gateway
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tray
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11b/g
Frequency
2.4GHz
Applications
General Purpose
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1 LAN
HTSUS8471.80.1000
In-Stock: 881
Can ship immediately
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥630.16000¥630.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2511-1011-ND
2511-1011
1829-1011
Standard Package50