XDT10P0IA-01-S | ||
---|---|---|
DigiKey Part Number | 1829-1103-ND | |
Manufacturer | ||
Manufacturer Product Number | XDT10P0IA-01-S | |
Description | XDIRECT-IAP POE DEVICE SERVER, M | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Router | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,225.45000 | ¥1,225.45 |