QTLP650D2TR | ||
---|---|---|
DigiKey Part Number | 1080-1417-2-ND - Tape & Reel (TR) 1080-1417-1-ND - Cut Tape (CT) 1080-1417-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QTLP650D2TR | |
Description | LED RED DIFFUSED 1206 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QTLP650D2TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QTLP650C(D)-x |
PCN Design/Specification | Mult Dev MSL Update 20/Sep/2018 |
HTML Datasheet | QTLP650C(D)-x |
EDA Models | QTLP650D2TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.13800 | ¥21.38 |
100 | ¥1.22810 | ¥122.81 |
1,000 | ¥0.96101 | ¥961.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.88092 | ¥1,761.84 |
6,000 | ¥0.80084 | ¥4,805.04 |
10,000 | ¥0.74745 | ¥7,474.50 |
50,000 | ¥0.69406 | ¥34,703.00 |
100,000 | ¥0.66737 | ¥66,737.00 |
Attribute | Description |
---|---|
Other Names | 1080-1417-2 1080-1417-1 3715216693 1080-1417-6 |
Standard Package | 2,000 |