AA-200-48-44-00-XX | ||
---|---|---|
DigiKey Part Number | 1487-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | AA-200-48-44-00-XX | |
Description | THERMOELECT ASSY AIR-AIR 193W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly 193 W | |
Datasheet | Datasheet | |
EDA/CAD Models | AA-200-48-44-00-XX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 193 W | |
Current | 5.6 A | |
Voltage | 48 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 15 lbs (6.8 kg) | |
Dimensions - Overall | 400mm L x 180mm W x 178mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,678.24000 | ¥8,678.24 |