AA-200-24-44-LK-XX | ||
---|---|---|
DigiKey Part Number | 926-1048-ND | |
Manufacturer | ||
Manufacturer Product Number | AA-200-24-44-LK-XX | |
Description | THERMOELECT ASSY AIR-AIR 193W | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly 193 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 193 W | |
Current | 11.3 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 15 lbs (6.8 kg) | |
Dimensions - Overall | 400mm L x 180mm W x 178mm H | |
Base Product Number |