AA-150-48-44-00-XX | ||
---|---|---|
DigiKey Part Number | 1487-AA-150-48-44-00-XX-ND | |
Manufacturer | ||
Manufacturer Product Number | AA-150-48-44-00-XX | |
Description | AA,150,48,24,44,00,XX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly 150 W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 150 W | |
Current | 3.9 A | |
Voltage | 48 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 190 W | |
Operating Temperature | -40°C ~ 55°C | |
Weight | - | |
Dimensions - Overall | 300mm L x 152mm W x 179mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,510.17000 | ¥7,510.17 |