AA-033-12-22-00-00 | ||
---|---|---|
DigiKey Part Number | AA-033-12-22-00-00-ND | |
Manufacturer | ||
Manufacturer Product Number | AA-033-12-22-00-00 | |
Description | THERMOELECT ASSY AIR-AIR 32W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Air to Air Thermoelectric Assembly 32 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 32 W | |
Current | 3.7 A | |
Voltage | 12 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 44 W | |
Operating Temperature | -10°C ~ 48°C | |
Weight | 3.1 lbs (1.4 kg) | |
Dimensions - Overall | 180mm L x 84mm W x 138mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,044.83000 | ¥2,044.83 |
10 | ¥1,873.38600 | ¥18,733.86 |