9350007-301 | ||
---|---|---|
DigiKey Part Number | 926-1232-ND | |
Manufacturer | ||
Manufacturer Product Number | 9350007-301 | |
Description | MS2,192,14,20,15,25,11,W8 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 27.0W @ 25°C 4.5 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 27.0W @ 25°C | |
Delta Tmax @ Th | 88°C @ 25°C | |
Height | 8.10mm | |
Number of Stages | 2 | |
Current - Max | 4.5 A | |
Voltage - Max | 16.1 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,270.79000 | ¥1,270.79 |
10 | ¥1,164.24800 | ¥11,642.48 |