9320004-304 | ||
---|---|---|
DigiKey Part Number | 926-1465-ND | |
Manufacturer | ||
Manufacturer Product Number | 9320004-304 | |
Description | PELTIR MS2,024,06,06,11,11,00,W2 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 0.8W @ 25°C 1.1 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 6.10mm L x 6.10mm W | |
Qmax @ Th | 0.8W @ 25°C | |
Delta Tmax @ Th | 92°C @ 25°C | |
Height | 4.60mm | |
Number of Stages | 2 | |
Current - Max | 1.1 A | |
Voltage - Max | 2.2 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,484.58000 | ¥1,484.58 |
10 | ¥1,360.11900 | ¥13,601.19 |