70200-504 | ||
---|---|---|
DigiKey Part Number | 1487-1162-ND | |
Manufacturer | ||
Manufacturer Product Number | 70200-504 | |
Description | PELTIER CP14,71,10,L1,EP,W4.5 | |
Customer Reference | ||
Detailed Description | Peltier Module 18.7W @ 25°C 3.9 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 29.72mm L x 29.72mm W | |
Qmax @ Th | 18.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.92 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |