475089-304 | ||
---|---|---|
DigiKey Part Number | 1487-1129-ND | |
Manufacturer | ||
Manufacturer Product Number | 475089-304 | |
Description | PELTIR MS2,068,14,14,15,15,00,W8 | |
Customer Reference | ||
Detailed Description | Peltier Module 8.4W @ 25°C 5 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 23.60mm L x 23.60mm W | |
Qmax @ Th | 8.4W @ 25°C | |
Delta Tmax @ Th | 92°C @ 25°C | |
Height | 7.87mm | |
Number of Stages | 2 | |
Current - Max | 5 A | |
Voltage - Max | 6.2 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,598.22000 | ¥1,598.22 |
5 | ¥1,502.50600 | ¥7,512.53 |
10 | ¥1,464.22300 | ¥14,642.23 |
25 | ¥1,416.36760 | ¥35,409.19 |
50 | ¥1,378.08900 | ¥68,904.45 |