430548-508 | ||
---|---|---|
DigiKey Part Number | 1487-1141-ND | |
Manufacturer | ||
Manufacturer Product Number | 430548-508 | |
Description | ET20,68,F1A,1313,11,EP,W2.25 | |
Customer Reference | ||
Detailed Description | Peltier Module 9.3W @ 25°C 2 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Square - 13.20mm L x 13.20mm W | |
Qmax @ Th | 9.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.18mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 7.8 V | |
Resistance | 3.55 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥592.45000 | ¥592.45 |
50 | ¥509.28920 | ¥25,464.46 |
100 | ¥495.43180 | ¥49,543.18 |