430040-514 | ||
---|---|---|
DigiKey Part Number | 1487-1226-ND | |
Manufacturer | ||
Manufacturer Product Number | 430040-514 | |
Description | HOT20,65,F2A,1312,11,RT,W2.25 | |
Customer Reference | ||
Detailed Description | Peltier Module 8.9W @ 25°C 2 A 175°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Square - 13.16mm L x 13.16mm W | |
Qmax @ Th | 8.9W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.18mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 7.4 V | |
Resistance | 3.39 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.57000 | ¥488.57 |