387004964 | ||
---|---|---|
DigiKey Part Number | 1487-387004964-ND | |
Manufacturer | ||
Manufacturer Product Number | 387004964 | |
Description | ETX2.5-12-F1-3030-TA-RT-W6 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 24.1W @ 50°C 2.5 A 150°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 24.1W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 16.6 V | |
Resistance | 6.3 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.48000 | ¥332.48 |
5 | ¥311.68400 | ¥1,558.42 |
10 | ¥304.12300 | ¥3,041.23 |
30 | ¥292.78600 | ¥8,783.58 |
50 | ¥285.23060 | ¥14,261.53 |
100 | ¥277.67520 | ¥27,767.52 |