387002415 | ||
---|---|---|
DigiKey Part Number | 1487-1236-ND | |
Manufacturer | ||
Manufacturer Product Number | 387002415 | |
Description | THERMOELECT ASSY DIRECT-AIR 281W | |
Customer Reference | ||
Detailed Description | Direct to Air Thermoelectric Assembly 281 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 281 W | |
Current | 5.6 A | |
Voltage | 48 V | |
Fan Location | Warm Side | |
Operating Temperature | -20°C ~ 55°C | |
Weight | 13.6 lbs (6.2 kg) | |
Dimensions - Overall | 400mm L x 180mm W x 135mm H |