16503-304 | ||
---|---|---|
DigiKey Part Number | 1487-1130-ND | |
Manufacturer | ||
Manufacturer Product Number | 16503-304 | |
Description | PELTIR MS2,051,22,22,25,25,00,W8 | |
Customer Reference | ||
Detailed Description | Peltier Module 10.5W @ 25°C 5.7 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 29.70mm L x 29.70mm W | |
Qmax @ Th | 10.5W @ 25°C | |
Delta Tmax @ Th | 76°C @ 25°C | |
Height | 10.92mm | |
Number of Stages | 2 | |
Current - Max | 5.7 A | |
Voltage - Max | 3.5 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,362.71000 | ¥1,362.71 |
5 | ¥1,281.12600 | ¥6,405.63 |
10 | ¥1,248.48900 | ¥12,484.89 |
25 | ¥1,207.69120 | ¥30,192.28 |