BMI-S-202-C-20 | ||
---|---|---|
DigiKey Part Number | BMI-S-202-C-20-ND | |
Manufacturer | ||
Manufacturer Product Number | BMI-S-202-C-20 | |
Description | SBS,COVR,LP 16.9X16.9X1.75MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 0.665" (16.90mm) X 0.665" (16.90mm) Vent Holes in Pattern Snap Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | BMI-S-202-C-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.069" (1.75mm) | |
Length - Overall | 0.665" (16.90mm) | |
Width - Overall | 0.665" (16.90mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.39000 | ¥13.39 |
10 | ¥11.99000 | ¥119.90 |
100 | ¥9.63670 | ¥963.67 |
1,000 | ¥6.56013 | ¥6,560.13 |
5,000 | ¥5.88153 | ¥29,407.65 |
10,000 | ¥5.65532 | ¥56,553.20 |