BMI-S-111 | ||
---|---|---|
DigiKey Part Number | BMI-S-111-ND | |
Manufacturer | ||
Manufacturer Product Number | BMI-S-111 | |
Description | RF SHIELD 2.026.2126.21MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 1-Piece 1.032" (26.21mm) X 1.032" (26.21mm) Vent Holes in Pattern Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | BMI-S-111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.81974 | ¥12,049.35 |