RFI Fingerstock Beryllium Copper Tin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Tin Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0097055017

DigiKey Part Number
0097055017-ND
Manufacturer
Manufacturer Product Number
0097055017
Description
RFI FINGERSTOCK BECU TIN ADH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Tin Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Height
0.030" (0.76mm)
Series
Material
Beryllium Copper
Packaging
Bulk
Plating
Tin
Part Status
Active
Plating - Thickness
299.21µin (7.60µm)
Type
Fingerstock
Attachment Method
Adhesive
Width
0.230" (5.84mm)
Operating Temperature
121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 591
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.33000¥150.33
20¥128.23550¥2,564.71
40¥123.59750¥4,943.90
60¥120.96183¥7,257.71
100¥117.71690¥11,771.69
260¥111.87373¥29,087.17
500¥108.03716¥54,018.58
Manufacturers Standard Package