RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Laird’s Precision Metals Production and Design Capabilities Overview

0097065402

DigiKey Part Number
903-1225-ND
Manufacturer
Manufacturer Product Number
0097065402
Description
RFI FINGERSTOCK BECU NICKEL CLIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Datasheet
 Datasheet
EDA/CAD Models
0097065402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Height
0.030" (0.76mm)
Series
Material
Beryllium Copper
Packaging
Bulk
Plating
Nickel, Tin
Part Status
Active
Plating - Thickness
299.99µin (7.62µm)
Type
Fingerstock
Attachment Method
Clip
Width
0.064" (1.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,369
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.79000¥103.79
20¥77.13850¥1,542.77
40¥73.55950¥2,942.38
100¥69.78060¥6,978.06
260¥66.75096¥17,355.25
500¥65.09960¥32,549.80
1,000¥63.65052¥63,650.52
Manufacturers Standard Package