


0097055002 | |
|---|---|
DigiKey Part Number | 903-1177-ND |
Manufacturer | |
Manufacturer Product Number | 0097055002 |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 0097055002 Models |
Category | Material Beryllium Copper |
Manufacturer Laird Technologies EMI | Plating Nickel, Tin |
Series | Plating - Thickness 299.99µin (7.62µm) |
Packaging Box | Attachment Method Adhesive |
Part Status Active | Operating Temperature 121°C |
Type Fingerstock | Shelf Life Start Date of Shipment |
Width 0.230" (5.84mm) | Shelf Life 12 Months |
Length 23.976" (609.00mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
Height 0.030" (0.76mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.57000 | ¥165.57 |
| 20 | ¥125.65000 | ¥2,513.00 |
| 40 | ¥120.28925 | ¥4,811.57 |
| 100 | ¥114.62960 | ¥11,462.96 |
| 260 | ¥113.34346 | ¥29,469.30 |









