RFI Fingerstock Beryllium Copper Tin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Tin Adhesive
Beryllium Copper for Superior Spring Characteristic
Beryllium Copper Fingerstock Gaskets

3-23T-SN-24

DigiKey Part Number
1798-1000-ND
Manufacturer
Manufacturer Product Number
3-23T-SN-24
Description
RFI FINGERSTOCK BECU TIN ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Tin Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.030" (0.76mm)
Manufacturer
Leader Tech Inc.
Material
Beryllium Copper
Packaging
Bulk
Plating
Tin
Part Status
Active
Plating - Thickness
Flash
Type
Fingerstock
Attachment Method
Adhesive
Width
0.230" (5.84mm)
Operating Temperature
-55°C ~ 121°C
Length
24.000" (609.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥935.79000¥935.79
20¥752.41450¥15,048.29
40¥727.81925¥29,112.77
100¥701.85860¥70,185.86
Manufacturers Standard Package