LI0805G201R-10 | ||
---|---|---|
DigiKey Part Number | 240-2549-2-ND - Tape & Reel (TR) 240-2549-1-ND - Cut Tape (CT) 240-2549-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LI0805G201R-10 | |
Description | FERRITE BEAD 200 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | LI0805G201R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.79100 | ¥7.91 |
25 | ¥0.61560 | ¥15.39 |
50 | ¥0.51000 | ¥25.50 |
100 | ¥0.44030 | ¥44.03 |
250 | ¥0.35192 | ¥87.98 |
500 | ¥0.31672 | ¥158.36 |
1,000 | ¥0.26402 | ¥264.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25520 | ¥1,020.80 |
8,000 | ¥0.23759 | ¥1,900.72 |
12,000 | ¥0.22615 | ¥2,713.80 |
28,000 | ¥0.22000 | ¥6,160.00 |