35F0121-1SR-10 | |
---|---|
DigiKey Part Number | 240-2521-2-ND - Tape & Reel (TR) 240-2521-1-ND - Cut Tape (CT) 240-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35F0121-1SR-10 |
Description | FERRITE BEAD 82 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2-SMD, J-Lead 10A 1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 35F0121-1SR-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 82 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.335" L x 0.120" W (8.51mm x 3.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.88500 | ¥38.85 |
25 | ¥3.34600 | ¥83.65 |
50 | ¥3.01100 | ¥150.55 |
100 | ¥2.67690 | ¥267.69 |
250 | ¥2.40948 | ¥602.37 |
500 | ¥2.20850 | ¥1,104.25 |
1,000 | ¥1.87392 | ¥1,873.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80700 | ¥4,517.50 |
5,000 | ¥1.74008 | ¥8,700.40 |
12,500 | ¥1.67316 | ¥20,914.50 |